+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB-100-4BE

Cable tie; L: 100mm; W: 2.5mm; blue; polyamide; 78.5N; 100pcs.


Manufacturer: KSS WIRING

Manufacturer part number:
PB-100-4BE
TME Symbol:
PB100-4BE

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
blue
Tie material
polyamide
Tie strength
78.5N
Quantity in set/package
100pcs.
Loop diameter max
25mm
Gross weight43.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
PB-100-4BE
9 in TME stock
Net price for quantities from 1 pcg - 3.35 USDGross price for quantities from 1 pcg - 3.35 USD
Net price for quantities from 5 pcg - 2.85 USDGross price for quantities from 5 pcg - 2.85 USD
Net price for quantities from 25 pcg - 2.84 USDGross price for quantities from 25 pcg - 2.84 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts