+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB1001

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.2V; If: 10A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PB1001
TME Symbol:
PB1001-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.2V
Load current
10A
Max. forward impulse current
135A
Version
square
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
bulk
Dimensions
19x19x6.8mm
Features of semiconductor devices
  • plastic case
  • UL approval
Gross weight5.14 g
Certificates
*
PB1001
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
Net price for quantities from 400 pcs - 0.70 USDGross price for quantities from 400 pcs - 0.70 USD
Net price for quantities from 600 pcs - 0.67 USDGross price for quantities from 600 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 2600 pcs - 0.62 USDGross price for quantities from 2600 pcs - 0.62 USD
Packaging method by the manufacturer:Cardboard = 200 pcs