+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB1973ABLKBLKEF0

Switch: push-button; Pos: 2; SPST-NO; 15A/250VAC; 10A/125VDC


Manufacturer: E-SWITCH

Manufacturer part number:
PB1973ABLKBLKEF0
TME Symbol:
PB1973ABLKBLKEF0

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
10A / 125V DC
Switching method
OFF-ON
Illumination
none
Leads
connectors
Electrical life
10000 cycles
Max. contact resistance:
20mΩ
Operating Force
7.35N
Mechanical durability
30000 cycles
Button shape
prominent, rectangular
Mounting hole dimensions
19.2x13mm
Body colour
black
Contact material
silver
Actuator colour
black
Mounting
on panel
Body dimensions
21x15x19.9mm
Leads dimensions
4.75x0.8mm
Operating temperature
-10...55°C
Gross weight5.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
PB1973ABLKBLKEF0
570 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.83 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 150 pcs - 1.67 USDGross price for quantities from 150 pcs - 1.67 USD
Net price for quantities from 300 pcs - 1.60 USDGross price for quantities from 300 pcs - 1.60 USD
Net price for quantities from 600 pcs - 1.54 USDGross price for quantities from 600 pcs - 1.54 USD
Net price for quantities from 1050 pcs - 1.51 USDGross price for quantities from 1050 pcs - 1.51 USD
Packaging method by the manufacturer:Bag = 150 pcsCardboard = 200 pcs