+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB1973BBLKBLKEF0

Switch: push-button; Pos: 2; SPST-NO; 15A/250VAC; 10A/125VDC


Manufacturer: E-SWITCH

Manufacturer part number:
PB1973BBLKBLKEF0
TME Symbol:
PB1973BBLKBLKEF0

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
10A / 125V DC
Switching method
OFF-(ON)
Illumination
none
Leads
connectors
Electrical life
10000 cycles
Max. contact resistance:
20mΩ
Operating Force
7.35N
Mechanical durability
30000 cycles
Button shape
prominent, rectangular
Mounting hole dimensions
19.2x13mm
Body colour
black
Contact material
silver
Actuator colour
black
Mounting
on panel
Body dimensions
21x15x19.9mm
Leads dimensions
4.75x0.8mm
Operating temperature
-10...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
PB1973BBLKBLKEF0
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Net price for quantities from 600 pcs - 1.49 USDGross price for quantities from 600 pcs - 1.49 USD