+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST-NO x2 | |
AC contacts rating @R | 15A / 250V AC | |
DC contacts rating @R | 10A / 125V DC | |
Switching method | OFF-ON | |
Illumination | filament lamp | |
Backlight colour | green | |
Illumination voltage | 24V | |
Leads | connectors | |
Electrical life | 10000 cycles | |
Max. contact resistance: | 20mΩ | |
Operating Force | 7.35N | |
Mechanical durability | 30000 cycles | |
Button shape | prominent, rectangular | |
Mounting hole dimensions | 19.2x13mm | |
Body colour | black | |
Contact material | silver | |
Mounting | on panel | |
Body dimensions | 21x15x19.9mm | |
Leads dimensions | 4.75x0.8mm | |
Operating temperature | -10...55°C |