+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB2D-3FLA-GM

Power LED; UV; 120°; 1000mA; 3W; λd: 380÷390nm; 3.4÷4VDC; EMITER


Manufacturer: ProLight Opto

Manufacturer part number:
PB2D-3FLA-GM
TME Symbol:
PB2D-3FLA-GM

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Viewing angle
120°
LED current
1A
Maximum power
3W
Wavelength
380...390nm
Operating voltage
3.4...4V DC
Dimensions
3.5x3.5x1.3mm
Shape
square
LED version
EMITER
Radiant power
830...1070mW
LED lens
quartz, transparent
Operating temperature
-40...85°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs ProLight Opto,
*
PB2D-3FLA-GM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.19 USDGross price for quantities from 100 pcs - 2.19 USD