+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | UV-M | |
Case - mm | 3535 | |
Viewing angle | 60° | |
LED current | 700mA | |
Maximum power | 5W | |
Wavelength | 385...390nm | |
Operating voltage | 3.2...4V DC | |
Mounting | SMD | |
Dimensions | 3.5x3.5x2.48mm | |
Shape | lambertian | |
LED version | EMITER | |
Manufacturer series | PB2D | |
Radiant power | 910mW...1.15W | |
LED lens | quartz, transparent | |
Operating temperature | -40...85°C | |
Front | convex |