+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB2D-8JLA-U

Power LED; UV; Case (mm): 3535; 30°; 700mA; 8W; λd: 390÷400nm; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PB2D-8JLA-U
TME Symbol:
PB2D-8JLA-U

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Case - mm
3535
Viewing angle
30°
LED current
700mA
Maximum power
8W
Wavelength
390...400nm
Operating voltage
3...3.8V DC
Mounting
SMD
Dimensions
3.5x3.5x3.05mm
Shape
lambertian
LED version
EMITER
Manufacturer series
PB2D
Radiant power
1...1.15W
LED lens
quartz, transparent
Operating temperature
-40...85°C
Front
convex
Gross weight0.119 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
See other products from this series.:
*
PB2D-8JLA-U
1560 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
Net price for quantities from 250 pcs - 2.23 USDGross price for quantities from 250 pcs - 2.23 USD
Net price for quantities from 500 pcs - 2.19 USDGross price for quantities from 500 pcs - 2.19 USD
Packaging method by the manufacturer:Reel = 500 pcs