+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | UV-B | |
Case - mm | 3535 | |
Viewing angle | 120° | |
LED current | 20mA | |
Maximum power | 200mW | |
Wavelength | 303...315nm | |
Operating voltage | 5...8V DC | |
Dimensions | 3.5x3.5x1.05mm | |
Shape | square | |
LED version | EMITER | |
Radiant power | 3.3mW | |
LED lens | transparent | |
Operating temperature | -40...60°C |