+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB2D-UCLA-TC

Power LED; UV-C; 120°; 30mA; 200mW; λd: 265÷280nm; 5÷8VDC; 3.5x3.5mm


Manufacturer: ProLight Opto

Manufacturer part number:
PB2D-UCLA-TC
TME Symbol:
PB2D-UCLA-TC

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV-C
Viewing angle
120°
LED current
30mA
Maximum power
200mW
Wavelength
265...280nm
Operating voltage
5...8V DC
Dimensions
3.5x3.5mm
Shape
square
LED version
EMITER
LED lens
transparent
Operating temperature
-40...60°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs ProLight Opto,
*
PB2D-UCLA-TC
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Packaging method by the manufacturer:Reel = 500 pcs