+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | keypad | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.03A / 28V DC | |
Illumination | LED | |
Backlight colour | green | |
Mounting | THT | |
Leads | for PCB | |
Switching method | ON-(ON) | |
Operating temperature | -40...85°C | |
Contact material | gold | |
Operating Force | 11.28N | |
Switches features | two-state switch | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 10GΩ | |
Button height | 12.8mm |