+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB6135FBL-5

Switch: keypad; Pos: 2; DPDT; 0.1A/30VDC; white; LED; white; THT; 1.5N


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
PB6135FBL-5
TME Symbol:
PB6135FBL-5

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Actuator colour
white
Illumination
LED
Backlight colour
white
Mounting
THT
Leads
for PCB, straight
Switching method
ON-(ON)
Operating temperature
-10...80°C
Body dimensions
12.5x12.5mm
Operating Force
1.5N
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Electrical life
10000 cycles
Button shape
square
Terminal pitch
2.54x5.08mm
Button height
12.5mm
Manufacturer series
PB613
Dimensions
Output configuration
Contacts layout
Picture of product
Gross weight1.305 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Keypad Switches HIGHLY ELECTRIC,
See other products from this series.:
*
PB6135FBL-5
56 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 20 pcs - 1.71 USDGross price for quantities from 20 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts