+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB6142FL-1

Switch: keypad; Pos: 2; SPST-NO; 0.05A/12VDC; white; LED; red; THT


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
PB6142FL-1
TME Symbol:
PB6142FL-1

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 12V DC
Actuator colour
white
Illumination
LED
Backlight colour
red
Mounting
THT
Leads
for PCB, straight
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Body dimensions
10x10mm
Operating Force
1.6N
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
300000 cycles
Button shape
round
Terminal pitch
5.08x5.08mm
Button height
10mm
Dimensions
Output configuration
Contacts layout
Picture of product
Gross weight0.637 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Keypad Switches HIGHLY ELECTRIC,
*
PB6142FL-1
0 in TME stock
Net price for quantities from 200 pcs - 1.13 USDGross price for quantities from 200 pcs - 1.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.