+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB6149L-1

Switch: keypad; Pos: 2; SPST-NO; 0.05A/12VDC; colourless; LED; red


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
PB6149L-1
TME Symbol:
PB6149L-1

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 12V DC
Actuator colour
colourless
Illumination
LED
Backlight colour
red
Mounting
THT
Leads
for PCB, straight
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Body dimensions
7.5x7.5mm
Operating Force
1.6N
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
300000 cycles
Button shape
round
Terminal pitch
5.08x5.08mm
Button height
18mm
Manufacturer series
PB614
Dimensions
Output configuration
Contacts layout
Picture of product
Gross weight0.643 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Keypad Switches HIGHLY ELECTRIC,
See other products from this series.:
*
PB6149L-1
0 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 20 pcs - 0.77 USDGross price for quantities from 20 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 400 pcs - 0.64 USDGross price for quantities from 400 pcs - 0.64 USD
Net price for quantities from 600 pcs - 0.60 USDGross price for quantities from 600 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 130 pcsTray = 200 pcs