+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SW-PB7-01PB4EBRBM

Switch: vandal resistant; Pos: 2; SPST; 2A/36VDC; OFF-(ON); 1000MΩ


Manufacturer: ADAM TECH

Manufacturer part number:
SW-PB7-01PB4EBRBM
TME Symbol:
PB7-01PB4EBRBM

Specification

Manufacturer
ADAM TECH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
2A / 36V DC
IP rating
IP65 (from the front)
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.5N
Button shape
convex, round
Mounting hole dimensions
Ø12mm
Body colour
black
Body material
zinc alloy
Contact material
silver alloy
Actuator colour
blue
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
max. 4mm
Mounting
on panel
Body dimensions
Ø17.5x20mm
Operating temperature
-25...55°C
Gross weight7.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ADAM TECH,
*
SW-PB7-01PB4EBRBM
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 10 pcs - 5.64 USDGross price for quantities from 10 pcs - 5.64 USD
Net price for quantities from 20 pcs - 5.08 USDGross price for quantities from 20 pcs - 5.08 USD
Net price for quantities from 40 pcs - 4.80 USDGross price for quantities from 40 pcs - 4.80 USD
Net price for quantities from 80 pcs - 4.52 USDGross price for quantities from 80 pcs - 4.52 USD
Net price for quantities from 120 pcs - 4.24 USDGross price for quantities from 120 pcs - 4.24 USD