+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
DC contacts rating @R | 2A / 36V DC | |
IP rating | IP65 (from the front) | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | for soldering | |
Electrical life | 200000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 3.5N | |
Button shape | convex, round | |
Mounting hole dimensions | Ø12mm | |
Body colour | black | |
Body material | zinc alloy | |
Contact material | silver alloy | |
Actuator colour | green | |
Button marking | blank | |
Min. insulation resistance | 1GΩ | |
Panel thickness | max. 4mm | |
Mounting | on panel | |
Body dimensions | Ø17.5x20mm | |
Operating temperature | -25...55°C |