+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
AC contacts rating @R | 2A / 125V AC | |
DC contacts rating @R | 0.1A / 24V DC | |
IP rating | IP67 | |
Switching method | OFF-ON | |
Illumination | none | |
Leads | for soldering | |
Electrical life | 1000000 cycles | |
Max. contact resistance: | 50mΩ | |
Button shape | convex, round | |
Mounting hole dimensions | Ø12.1mm | |
Body colour | black | |
Body material | aluminium anodised | |
Contact material | copper alloy | |
Actuator colour | black | |
Button marking | blank | |
Min. insulation resistance | 1GΩ | |
Mounting | on panel | |
Switches features | sealed terminals | |
Body dimensions | Ø16x24.45mm | |
Operating temperature | -30...85°C |