+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SW-PB7-05B22FR

Switch: vandal resistant; Pos: 2; SPST; 16A/250VAC; OFF-ON; 100MΩ


Manufacturer: ADAM TECH

Manufacturer part number:
SW-PB7-05B22FR
TME Symbol:
PB7-05B22FR

Specification

Manufacturer
ADAM TECH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
16A / 250V AC
IP rating
IP65 (from the front)
Switching method
OFF-ON
Illumination
none
Leads
connectors
Electrical life
10000 cycles
Max. contact resistance:
300mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Contact material
silver alloy
Actuator colour
silver
Button marking
blank
Min. insulation resistance
0.1GΩ
Mounting
on panel
Body dimensions
Ø22x36.45mm
Operating temperature
-30...85°C
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ADAM TECH,
*
SW-PB7-05B22FR
0 in TME stock
Net price for quantities from 48 pcs - 23.18 USDGross price for quantities from 48 pcs - 23.18 USD
No. of pieces (Multiplicity: 48)
Minimum order quantity: 48.
Multiplicity: 48.