+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 15A / 250V AC | |
DC contacts rating @R | 10A / 30V DC | |
IP rating | IP65 | |
Switching method | ON-ON | |
Illumination | none | |
Leads | connectors | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Button shape | flat, round | |
Mounting hole dimensions | Ø19mm | |
Body colour | silver | |
Body material | stainless steel | |
Contact material | silver alloy | |
Actuator colour | silver | |
Button marking | blank | |
Min. insulation resistance | 1GΩ | |
Panel thickness | max. 8mm | |
Mounting | on panel | |
Body dimensions | Ø22x51.2mm | |
Operating temperature | -25...55°C |