+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 3A / 250V AC | |
DC contacts rating @R | 6A / 28V DC | |
Switching method | ON-ON | |
Leads | for soldering | |
Max. contact resistance: | 10mΩ | |
Button shape | round | |
Contact material | copper alloy | |
Contact plating | silver plated | |
Mounting | on panel | |
Body dimensions | 12.7x11.4x19.1mm | |
Switches features | sealed terminals | |
Operating temperature | -30...85°C |