+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Switching method | ON-(ON) | |
IP rating | IP67 | |
Leads | angled, for PCB | |
Max. contact resistance: | 20mΩ | |
Button shape | round | |
Contact material | copper alloy | |
Mounting | THT | |
Body dimensions | 8.1x5.1x13.4mm | |
Switches features | sealed terminals | |
Operating temperature | -30...85°C |