+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3582

Sound transducer: piezo signaller; without built-in generator

Manufacturer: VISATON

Manufacturer part number:
3582
TME Symbol:
PB9.11-5V

Specification

Manufacturer
VISATON
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Mounting
SMD
Resonant frequency
4.1kHz
Sound level
70dB
Body dimensions
11x11x9mm
Input voltage
5V
Operating temperature
-40...85°C
Net weight
200mg
Gross weight3.31 g

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator VISATON,
*
3582
3 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.63 USDGross price for quantities from 5 pcs - 1.63 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.