+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | piezoelectric | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.2A / 24V DC | |
IP rating | IP68 | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | cables | |
Lead length | 0.3m | |
Mechanical durability | 50000000 cycles | |
Operating Force | 5N | |
Mounting hole dimensions | Ø16mm | |
Button shape | flat | |
Body material | aluminium | |
Body colour | red | |
Operating temperature | -20...75°C |