+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBED-20FTE-S

Power LED; RGBW; quadcolour,EMITER; 120°; 1000mA; 20W; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PBED-20FTE-S
TME Symbol:
PBED-20FTE-S

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
RGBW
LED version
EMITER, quadcolour
Viewing angle
120°
LED current
1A
Wavelength
452...457nm, 520...532nm, 620...630nm
Maximum power
20W
Dimensions
4.68x5.75x1.2mm
Mounting
SMD
Colour temperature
5760-6500(typ)-7250K
LED lens
transparent
Shape
rectangular
Luminosity of red colour
100...167lm
Operating voltage
2.2...3.1/2.7...3.7/2.8...3.7/2.8...3.7V DC
Luminosity of green colour
205...307lm
Luminosity of white colour
280...427lm
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PBED-20FTE-S
0 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 5 pcs - 4.57 USDGross price for quantities from 5 pcs - 4.57 USD
Net price for quantities from 25 pcs - 4.29 USDGross price for quantities from 25 pcs - 4.29 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.