+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 0.1A / 30V DC | |
Actuator colour | black | |
Illumination | none | |
Leads | angled, for soldering | |
Manufacturer series | PBH | |
Mechanical durability | 30000 cycles | |
Max. contact resistance: | 100mΩ | |
Switching method | ON-ON | |
Mounting | THT | |
Operating Force | 2.3N | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 13.9x7.8x9.1mm | |
Electrical life | 10000 cycles | |
Terminal pitch | 2.5mm | |
Contact plating | silver plated | |
Button shape | prominent, square | |
Flammability rating | UL94HB | |
Operating temperature | -20...70°C |