+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBH6UEENAGX

Switch: push-button; Pos: 2; 6PDT; 0.1A/30VDC; ON-ON; Illumin: none


Manufacturer: E-SWITCH

Manufacturer part number:
PBH6UEENAGX
TME Symbol:
PBH6UEENAGX

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
6PDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-ON
Illumination
none
Leads
angled, for PCB
Electrical life
10000 cycles
Max. contact resistance:
100mΩ
Operating Force
3.73N
Mechanical durability
30000 cycles
Button shape
prominent, square
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Terminal pitch
2.5mm
Mounting
THT
Body dimensions
7.3x7x29.7mm
Flammability rating
UL94HB
Manufacturer series
PBH
Operating temperature
-20...70°C
Gross weight2.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
See other products from this series.:
*
PBH6UEENAGX
315 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 80 pcs - 1.78 USDGross price for quantities from 80 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcsCardboard = 160 pcs