+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | UV-A/UV-C | |
Viewing angle | 120° | |
LED current | 30mA | |
Maximum power | 0.3W | |
Wavelength | 265...280nm, 400...410nm | |
Operating voltage | 5...8/3...3.4V DC | |
Dimensions | 3x3x0.9mm | |
Shape | square | |
LED version | EMITER | |
Operating temperature | -40...60°C |