+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBLC-10FVE-D4N

Power LED; white warm; 10W; 2660-3120K; 370÷400lm; 115°; 350mA


Manufacturer: ProLight Opto

Manufacturer part number:
PBLC-10FVE-D4N
TME Symbol:
PBLC-10FVE-D4N

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white warm
Maximum power
10W
Colour temperature
2660-3120K
Luminosity
370...400lm
Viewing angle
115°
LED current
350mA
Operating voltage
10...12.5V DC
Dimensions
3.45x3.45x0.8mm
Min. colour rendering index
90
Operating temperature
-40...105°C
Case - mm
3535
Gross weight0.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter ProLight Opto,
*
PBLC-10FVE-D4N
196 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
Net price for quantities from 250 pcs - 2.54 USDGross price for quantities from 250 pcs - 2.54 USD
Net price for quantities from 500 pcs - 2.37 USDGross price for quantities from 500 pcs - 2.37 USD
Net price for quantities from 1000 pcs - 2.20 USDGross price for quantities from 1000 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.