+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | NPN / PNP | |
Polarisation | bipolar | |
Kind of transistor | BRT | |
Collector-emitter voltage | 15/50V | |
Collector current | 0.5A | |
Power dissipation | 0.3W | |
Case | SC88, SOT363, TSSOP6 | |
Current gain | 30...200 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 280MHz | |
Base resistor | 13kΩ | |
Base-emitter resistor | 1.2kΩ |