+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBM-03/24V

Relay: installation; bistable,impulse; NO; Ucoil: 24VAC,24VDC


Manufacturer: ZAMEL

Manufacturer part number:
PBM-03/24V

Alternative designations: EXT10000066

TME Symbol:
PBM-03/24V

Specification

Manufacturer
ZAMEL
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Coil voltage
24V AC, 24V DC
Switched voltage
max. 250V AC
Body dimensions
90x17.5x66mm
Mounting
for DIN rail mounting
Manufacturer series
PBM
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-20...45°C
IP rating
IP20
Leads
screw terminals
Counting range
0,1s...10days
Indication
LED
Relay features
  • remote control
  • timer
Schematic diagram
Gross weight78.33 g
EAN code5903669013198
See other products in this category: Installation Relays ZAMEL,
See other products from this series.:
*
PBM-03/24V
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.41 USDGross price for quantities from 1 pcs - 33.41 USD
Net price for quantities from 5 pcs - 31.32 USDGross price for quantities from 5 pcs - 31.32 USD
Net price for quantities from 10 pcs - 29.23 USDGross price for quantities from 10 pcs - 29.23 USD
Packaging method by the manufacturer:Cardboard = 15 pcs