+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: EXT10000303
Manufacturer | ZAMEL | |
Type of relay | installation | |
Relay variant | bistable, impulse | |
Contacts configuration | NO/NC | |
Rated coil voltage | 230V AC | |
Switched voltage | max. 250V AC | |
Body dimensions | 90x35x66mm | |
Relay features | zero voltage switching | |
Mounting | for DIN rail mounting | |
Manufacturer series | PBM | |
Switching method | OFF-ON | |
Max. operating current | 16A | |
Operating temperature | -20...60°C | |
IP rating | IP20 | |
Leads | screw terminals | |
Indication | LED |