+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.2kW | |
Number of outputs | 3 | |
Output voltage | 5.1V DC | |
Output current | 30A | |
Output voltage 2 | 12V DC | |
Output current 2 | 8A | |
Output voltage 3 | 24V DC | |
Output current 3 | 4A | |
Operating temperature | 0...70°C | |
Efficiency | 80% | |
Body dimensions | 177.8x101.6x38.1mm | |
Electrical connection | screw terminals | |
Manufacturer series | PBM | |
Switching frequency | 100kHz | |
Insulation voltage | 4kV |