+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBM300PS12-C

Power supply: switching; open; 300W; 90÷264VAC; OUT: 1; 12VDC; 25A


Manufacturer: XP POWER

Manufacturer part number:
PBM300PS12-C
TME Symbol:
PBM300PS12-C

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
300W
Number of outputs
1
Output voltage
12V DC
Output current
25A
Operating temperature
0...70°C
Efficiency
80%
Body dimensions
190.5x114.3x44.45mm
Electrical connection
screw terminals
Manufacturer series
PBM
Switching frequency
70kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
Gross weight1.15 kg
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
PBM300PS12-C
0 in TME stock
Net price for quantities from 60 pcs - 352.62 USDGross price for quantities from 60 pcs - 352.62 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 60.
Multiplicity: 20.