+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 300W | |
Number of outputs | 1 | |
Output voltage | 15V DC | |
Output current | 20A | |
Operating temperature | 0...70°C | |
Efficiency | 80% | |
Body dimensions | 190.5x114.3x44.45mm | |
Electrical connection | screw terminals | |
Manufacturer series | PBM | |
Switching frequency | 70kHz | |
Insulation voltage | 4kV |