+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBP-05

Relay: installation; bistable,impulse; NO x2; 47.5x47.5x20mm


Manufacturer: ZAMEL

Manufacturer part number:
PBP-05

Alternative designations: EXT10000254

TME Symbol:
PBP-05

Specification

Manufacturer
ZAMEL
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO x2
Body dimensions
47.5x47.5x20mm
Relay features
relay state memory
Mounting
in mounting box
Switching method
OFF-ON
Operating temperature
-10...55°C
IP rating
IP20
Leads
screw terminals
Number of inputs
2
Number of outputs
2
Indication
LED
Supply voltage
  • 230V AC
Gross weight59.7 g
EAN code5903669345671
See other products in this category: Installation Relays ZAMEL,
*
PBP-05
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.61 USDGross price for quantities from 1 pcs - 27.61 USD
Net price for quantities from 5 pcs - 25.88 USDGross price for quantities from 5 pcs - 25.88 USD
Net price for quantities from 10 pcs - 24.16 USDGross price for quantities from 10 pcs - 24.16 USD