+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBR650PS12C

Power supply: switching; open; 650W; 80÷264VAC; OUT: 1; 12VDC; 50A

Manufacturer: XP POWER

Manufacturer part number:
PBR650PS12C
TME Symbol:
PBR650PS12C

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
650W
Number of outputs
1
Output voltage
12V DC
Output current
50A
Operating temperature
-10...70°C
Efficiency
90%
Body dimensions
203.2x101.6x65.5mm
Electrical connection
screw terminals
Manufacturer series
PBR650
Additional functions
auxiliary standby output 5V DC
Switching frequency
75kHz
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Gross weight1.15 kg
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
PBR650PS12C
0 in TME stock
Net price for quantities from 1 pcs - 329.43 USDGross price for quantities from 1 pcs - 329.43 USD
Net price for quantities from 50 pcs - 303.41 USDGross price for quantities from 50 pcs - 303.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.