+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBSD-10JLA-GS

Power LED; UV; 48°; 2000mA; 10W; λd: 365÷370nm; 6.4÷8.4VDC; EMITER


Manufacturer: ProLight Opto

Manufacturer part number:
PBSD-10JLA-GS
TME Symbol:
PBSD-10JLA-GS

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Viewing angle
48°
LED current
2000mA
Maximum power
10W
Wavelength
365...370nm
Operating voltage
6.4...8.4V DC
Dimensions
7x7x5.7mm
Shape
square
LED version
EMITER
Radiant power
2...2.9W
LED lens
transparent
Operating temperature
-40...85°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.432 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
*
PBSD-10JLA-GS
123 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 3 pcs - 9.86 USDGross price for quantities from 3 pcs - 9.86 USD
Net price for quantities from 5 pcs - 9.53 USDGross price for quantities from 5 pcs - 9.53 USD
Net price for quantities from 10 pcs - 8.88 USDGross price for quantities from 10 pcs - 8.88 USD
Net price for quantities from 20 pcs - 8.55 USDGross price for quantities from 20 pcs - 8.55 USD
Net price for quantities from 50 pcs - 7.88 USDGross price for quantities from 50 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs