+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBSD-12JLA-KC

Power LED; UV-C; 48°; 400mA; λd: 265÷280nm; 15÷21VDC; 7x7x5.8mm


Manufacturer: ProLight Opto

Manufacturer part number:
PBSD-12JLA-KC
TME Symbol:
PBSD-12JLA-KC

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV-C
Viewing angle
48°
LED current
400mA
Wavelength
265...280nm
Operating voltage
15...21V DC
Dimensions
7x7x5.8mm
Shape
lambertian
Radiant power
145...175mW
Operating temperature
-40...60°C
Gross weight0.465 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
*
PBSD-12JLA-KC
53 in TME stock
Net price for quantities from 1 pcs - 17.40 USDGross price for quantities from 1 pcs - 17.40 USD
Net price for quantities from 5 pcs - 16.30 USDGross price for quantities from 5 pcs - 16.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.