+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBSD-20KLA-UP

Power LED; UV-P; 60°; 1000mA; 20W; λd: 410÷420nm; 6÷7.6VDC; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PBSD-20KLA-UP
TME Symbol:
PBSD-20KLA-UP

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV-P
Viewing angle
60°
LED current
1A
Maximum power
20W
Wavelength
410...420nm
Operating voltage
6...7.6V DC
Mounting
SMD
Dimensions
7x7x4.5mm
Shape
lambertian
LED version
EMITER
Manufacturer series
ProEngine
Radiant power
2...3.61W
LED lens
quartz, transparent
Operating temperature
-40...85°C
Front
convex
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
See other products from this series.:
*
PBSD-20KLA-UP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.71 USDGross price for quantities from 1 pcs - 9.71 USD
Net price for quantities from 5 pcs - 9.20 USDGross price for quantities from 5 pcs - 9.20 USD
Net price for quantities from 25 pcs - 8.60 USDGross price for quantities from 25 pcs - 8.60 USD