+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | NPN / PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 40V | |
Collector current | 1A | |
Power dissipation | 0.37W | |
Case | SC74, SOT457, TSOP6 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 150MHz |