+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | NPN / PNP | |
Polarisation | bipolar | |
Kind of transistor | complementary pair | |
Collector-emitter voltage | 60V | |
Collector current | 1/-0.9A | |
Power dissipation | 0.56W | |
Case | SC74, SOT457, TSOP6 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 220MHz |