+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBSS4160PANSX

Transistor: NPN x2; bipolar; 60V; 1A; DFN2020D-6,SOT1118D


Manufacturer: NEXPERIA

Manufacturer part number:
PBSS4160PANSX
TME Symbol:
PBSS4160PANSX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN x2
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
1A
Case
DFN2020D-6, SOT1118D
Mounting
SMD
Kind of package
reel, tape
Frequency
175MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors NEXPERIA,
*
PBSS4160PANSX
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product