+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | PNP x2 | |
Polarisation | bipolar | |
Collector-emitter voltage | 20V | |
Collector current | 2A | |
Case | DFN2020D-6, SOT1118D | |
Current gain | 100...400 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 95MHz |