+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBSS5360PASX

Transistor: PNP; bipolar; 60V; 3A; DFN2020D-3,SOT1061D

Manufacturer: NEXPERIA

Manufacturer part number:
PBSS5360PASX
TME Symbol:
PBSS5360PASX

Specification

Manufacturer
NEXPERIA
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Case
DFN2020D-3, SOT1061D
Mounting
SMD
Kind of package
reel, tape
Frequency
120MHz
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors NEXPERIA,
*
PBSS5360PASX
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Hardly available product