+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBT01F03S05-H2-TR

Converter: DC/DC; 1W; Uin: 3÷3.6VDC; Uout: 5VDC; Iout: 200mA; SMD8


Manufacturer: XP POWER

Manufacturer part number:
PBT01F03S05-H2-TR
TME Symbol:
PBT01F03S05-H2-TR

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
3...3.6V DC
Output voltage
5V DC
Output current
0.2A
Case
SMD8
Mounting
PCB, SMD
Manufacturer series
PBT01F
Body dimensions
12.75x10.7x7mm
Efficiency
75.9%
Operating temperature
-40...105°C
Switching frequency
40kHz
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight1.2 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
PBT01F03S05-H2-TR
0 in TME stock
Net price for quantities from 500 pcs - 3.15 USDGross price for quantities from 500 pcs - 3.15 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.