+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 3...3.6V DC | |
Output voltage | 15V DC | |
Output current | 67mA | |
Case | SMD8 | |
Mounting | PCB, SMD | |
Manufacturer series | PBT01F | |
Body dimensions | 12.75x10.7x7mm | |
Efficiency | 80% | |
Operating temperature | -40...105°C | |
Switching frequency | 40kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |