+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBT02F12S09-H3-TR

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 9VDC; Iout: 223mA


Manufacturer: XP POWER

Manufacturer part number:
PBT02F12S09-H3-TR
TME Symbol:
PBT02F12S09-H3-TR

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
9V DC
Output current
223mA
Case
SMD8
Mounting
PCB, SMD
Manufacturer series
PBT02F
Body dimensions
12.75x10.7x7mm
Efficiency
86%
Operating temperature
-40...95°C
Switching frequency
40kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.6 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
PBT02F12S09-H3-TR
0 in TME stock
Net price for quantities from 500 pcs - 4.80 USDGross price for quantities from 500 pcs - 4.80 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.