+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 9V DC | |
Output voltage 2 | -9V DC | |
Output current | 112mA | |
Output current 2 | 112mA | |
Case | SMD10 | |
Mounting | PCB, SMD | |
Manufacturer series | PBT02F | |
Body dimensions | 15.24x10.7x7mm | |
Efficiency | 87% | |
Operating temperature | -40...95°C | |
Switching frequency | 40kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |