+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBT02F24D15

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: XP POWER

Manufacturer part number:
PBT02F24D15
TME Symbol:
PBT02F24D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
67mA
Output current 2
67mA
Case
SMD10
Mounting
PCB, SMD
Manufacturer series
PBT02F
Body dimensions
15.24x10.7x7mm
Efficiency
85%
Operating temperature
-40...95°C
Switching frequency
40kHz
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.6 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
PBT02F24D15
0 in TME stock
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 25 pcs - 5.44 USDGross price for quantities from 25 pcs - 5.44 USD
Net price for quantities from 33 pcs - 5.00 USDGross price for quantities from 33 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)