+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PBVE-17FWU-F5G

LED; white cold; 5380-6680K; 17W; 1400÷1650lm; 120°; 20x20x2.6mm


Manufacturer: ProLight Opto

Manufacturer part number:
PBVE-17FWU-F5G
TME Symbol:
PBVE-17FWU-F5G

Specification

Manufacturer
ProLight Opto
Type of optoelectronic module
LED
LED colour
white cold
Colour temperature
5380-6680K
Power
17W
Luminosity
1400...1650lm
Viewing angle
120°
Number of diodes
1
Body dimensions
20x20x2.6mm
Manufacturer series
ProEngine
Operating temperature
-40...75°C
LED current
1A
Operating voltage
12...19.2V DC
Application
automotive
Gross weight5.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules ProLight Opto,
See other products from this series.:
*
PBVE-17FWU-F5G
184 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 5 pcs - 4.89 USDGross price for quantities from 5 pcs - 4.89 USD
Net price for quantities from 20 pcs - 4.53 USDGross price for quantities from 20 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcsTube = 20 pcs